OPA1S2385IDRCR

Texas Instruments
595-OPA1S2385IDRCR
OPA1S2385IDRCR

Mfr.:

Description:
Transimpedance Amplifiers 250MHz CMOS TIA A 59 5-OPA1S2385IDRCT A A 595-OPA1S2385IDRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Transimpedance Amplifiers
RoHS:  
OPA1S2385
2 Channel
250 MHz
100 MHz
150 V/us
8 mV
5.5 V
2.7 V
9.2 mA
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Amplifier Type: Transimpedance
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 66 dB to 80 dB
Development Kit: OPA1S2385EVM
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product Type: Transimpedance Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Voltage Gain dB: 110 dB
Unit Weight: 39,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,03 € 6 090,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,02 €
Min:
1

Similar Product

Texas Instruments OPA1S2385IDRCT
Texas Instruments
Transimpedance Amplifiers 250MHz CMOS TIA A 59 5-OPA1S2385IDRCR A A 595-OPA1S2385IDRCR