OPA202IDBVT

Texas Instruments
595-OPA202IDBVT
OPA202IDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
350 mV/us
200 uV
2 nA
36 V
4.5 V
580 uA
35 mA
148 dB
9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA202
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
In - Input Noise Current Density: 76 fA
Ios - Input Offset Current: 700 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Unit Weight: 16,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx202 Precision Low-Power Operation Amplifiers

Texas Instruments OPAx202 Precision Low-Power Operation Amplifiers are built on TI’s industry-leading precision super-β complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, low offset voltage temperature drift, and excellent linearity with common mode and power supply variation. The OPAx202 provides an exceptional combination of DC precision, heavy capacitive load drive, and protection against external EMI, thermal, and short-circuit events. The supply current for this device is 580µA at ±18V. The OPAx202 series does not exhibit phase inversion, and the series is stable with high capacitive loads. This series is fully specified with a temperature range from –40°C to +105°C.

In Stock: 509

Stock:
509 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,937 € 9,37 €
0,848 € 21,20 €
0,753 € 75,30 €
Full Reel (Order in multiples of 250)
0,706 € 176,50 €
0,665 € 332,50 €
0,641 € 641,00 €
0,628 € 1 570,00 €
0,624 € 3 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,64 €
Min:
1

Similar Product

Texas Instruments OPA202IDBVR
Texas Instruments
Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDBVT