OPA2131UJ

Texas Instruments
595-OPA2131UJ
OPA2131UJ

Mfr.:

Description:
Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier A 595 A 595-OPA2131UJ/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4 MHz
10 V/us
1.5 mV
50 pA
36 V
9 V
1.5 mA
25 mA
80 dB
15 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA2131
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 3 fA
Input Type: FET
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4.5 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: JFET
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,92 € 4,92 €
3,75 € 37,50 €
3,26 € 81,50 €
3,07 € 230,25 €
2,97 € 891,00 €
2,88 € 1 512,00 €
2,84 € 2 982,00 €
2,80 € 8 400,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,23 €
Min:
1

Similar Product

Texas Instruments OPA2131UJ/2K5
Texas Instruments
Operational Amplifiers - Op Amps Gen Purp FET-Input O per Amplifier A 595 A 595-OPA2131UJ