OPA2134UAE4

Texas Instruments
595-OPA2134UAE4
OPA2134UAE4

Mfr.:

Description:
Audio Amplifiers SoundPlus Hi-Perf Au d Oper Amp DISC-BY-MFG-06/24

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.00015 %
SOIC-8
5 V
36 V
- 40 C
+ 85 C
SMD/SMT
OPA2134
Tube
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
en - Input Voltage Noise Density: 8 nV/sqrt Hz
GBP - Gain Bandwidth Product: 8 MHz
Ib - Input Bias Current: 100 pA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 10 mA
Output Current: 40 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 75
Subcategory: Audio ICs
Supply Type: Single,Dual
Type: 2-Channel FET Input
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 443

Stock:
1 443 Can Dispatch Immediately
Quantities greater than 1443 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,78 € 4,78 €
3,65 € 36,50 €
3,36 € 84,00 €
3,04 € 228,00 €
2,89 € 867,00 €
2,80 € 1 470,00 €
2,76 € 2 898,00 €
2,73 € 8 190,00 €