OPA2140AID

Texas Instruments
595-OPA2140AID
OPA2140AID

Mfr.:

Description:
Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
11 MHz
20 V/us
30 uV
500 fA
36 V
4.5 V
1.8 mA
36 mA
140 dB
5.1 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2140
Tube
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA140 / OPA2140 / OPA4140 Operational Amplifiers

Texas Instruments OPA140 / OPA2140 / OPA4140 JFET Operational Amplifiers are a series of low-power JFET input amplifiers that feature good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allows designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The TI OPA140 / OPA2140 / OPA4140 JFET op amps are ideal for use with a variety of applications, including battery-powered instruments, industrial controls, medical instrumentation, and more.

In Stock: 4 731

Stock:
4 731 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,05 € 8,05 €
6,26 € 62,60 €
5,41 € 135,25 €
5,20 € 390,00 €
5,04 € 1 512,00 €
4,93 € 2 588,25 €
4,92 € 5 166,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,10 €
Min:
1

Similar Product

Texas Instruments OPA2140AIDR
Texas Instruments
Precision Amplifiers 11MHz Prec Low Noise R-R Out 36V JFET A A 595-OPA2140AID