OPA2140AIDGKR

Texas Instruments
595-OPA2140AIDGKR
OPA2140AIDGKR

Mfr.:

Description:
Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
11 MHz
20 V/us
30 uV
500 fA
36 V
4.5 V
1.8 mA
36 mA
140 dB
5.1 nV/sqrt Hz
VSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2140
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA140 / OPA2140 / OPA4140 Operational Amplifiers

Texas Instruments OPA140 / OPA2140 / OPA4140 JFET Operational Amplifiers are a series of low-power JFET input amplifiers that feature good drift and low input bias current. The rail-to-rail output swing and input range that includes V- allows designers to take advantage of the low-noise characteristics of JFET amplifiers while also interfacing to modern, single-supply, precision analog-to-digital converters (ADCs) and digital-to-analog converters (DACs). The TI OPA140 / OPA2140 / OPA4140 JFET op amps are ideal for use with a variety of applications, including battery-powered instruments, industrial controls, medical instrumentation, and more.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
9 900
Expected 06/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,26 € 6,26 €
4,83 € 48,30 €
4,47 € 111,75 €
4,08 € 408,00 €
3,78 € 945,00 €
3,66 € 3 660,00 €
Full Reel (Order in multiples of 2500)
3,47 € 8 675,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,05 €
Min:
1

Similar Product

Texas Instruments OPA2140AIDGKT
Texas Instruments
Precision Amplifiers 11MHzPrecLo Noise R- R Out36V JFET A 595 A 595-OPA2140AIDGKR