OPA2156ID

Texas Instruments
595-OPA2156ID
OPA2156ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
25 MHz
40 V/us
200 uV
40 pA
36 V
4.5 V
4.4 mA
100 mA
120 dB
4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2156
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 19 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1.5 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.000025 %
Unit Weight: 88,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2156 Precision Operational Amplifier

Texas Instruments OPA2156 Precision Operational Amplifier is the first in the next generation of 36V, rail-to-rail operational amplifiers (op amps). These devices offer very low offset voltage (±200µV, max), drift (±3µV/°C, max), and low bias current (±5pA) combined with very low broadband voltage noise (3nV/√Hz). These op amps have unique features, such as rail-to-rail input and output voltage ranges, wide bandwidth (25MHz), high output current (100mA), and high slew rate (40V/µs). These features make the Texas Instruments OPA2156 a robust, high-performance operational amplifier for high-voltage precision industrial applications.

In Stock: 3 025

Stock:
3 025 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,85 € 3,85 €
2,92 € 29,20 €
2,47 € 61,75 €
2,30 € 172,50 €
2,23 € 669,00 €
2,17 € 2 278,50 €
2,16 € 5 508,00 €
2,06 € 10 351,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,00 €
Min:
1

Similar Product

Texas Instruments OPA2156IDR
Texas Instruments
Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156ID