OPA2170AIDCUT

Texas Instruments
595-OPA2170AIDCUT
OPA2170AIDCUT

Mfr.:

Description:
Operational Amplifiers - Op Amps 36V microPwr RL-RL O utput Dual Op Amp A A 595-OPA2170AIDCUR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.2 MHz
400 mV/us
1.8 mV
15 pA
36 V
2.7 V
110 uA
17 mA
120 dB
19 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2170
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 26,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx170/OPAx170-Q1 Low-Power Op Amps

Texas Instruments OPAx170/OPAx170-Q1 Low-Power Op Amps are 36V, single-supply, low-noise operational amplifiers that feature micro packages with the ability to operate on supplies ranging from +2.7V (±1.35V) to +36V (±18V). TI OPA170 (1-channel) / OPA2170 (2-channel) / OPA4170 (4-channel) op amps offer good offset, drift, and bandwidth with low quiescent current. The single, dual, and quad versions all have identical specifications for maximum design flexibility. OPAx170 family of op amps is specified from +2.7V to +36V instead of being specified at only one supply voltage like most op amps. Input signals beyond the supply rails do not cause phase reversal. The Texas Instruments OPAx170 family is stable with capacitive loads up to 300pF. The OPAx170-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 22 725

Stock:
22 725 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,65 € 2,65 €
1,99 € 19,90 €
1,81 € 45,25 €
1,63 € 163,00 €
Full Reel (Order in multiples of 250)
1,54 € 385,00 €
1,46 € 730,00 €
1,42 € 1 420,00 €
1,39 € 3 475,00 €
1,37 € 6 850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1

Similar Product

Texas Instruments OPA2170AIDCUR
Texas Instruments
Operational Amplifiers - Op Amps 36V microPwr RL-RL O utput Dual Op Amp A A 595-OPA2170AIDCUT