OPA2191IDGKT

Texas Instruments
595-OPA2191IDGKT
OPA2191IDGKT

Mfr.:

Description:
Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
2.5 MHz
5.5 V/us
25 uV
20 pA
36 V
4.5 V
140 uA
65 mA
140 dB
15 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2191
Reel
Cut Tape
MouseReel
Amplifier Type: CMOS
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 nA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0012 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1 020

Stock:
1 020 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,57 € 4,57 €
3,48 € 34,80 €
3,22 € 80,50 €
2,92 € 292,00 €
Full Reel (Order in multiples of 250)
2,67 € 667,50 €
2,58 € 1 290,00 €
2,53 € 2 530,00 €
2,51 € 6 275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,09 €
Min:
1

Similar Product

Texas Instruments OPA2191IDGKR
Texas Instruments
Precision Amplifiers Low-power 36-V CMO S precision e-trim A A 595-OPA2191IDGKT