OPA2197ID

Texas Instruments
595-OPA2197ID
OPA2197ID

Mfr.:

Description:
Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
20 V/us
25 uV
5 pA
36 V
4.5 V
1 mA
65 mA
140 dB
5.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2197
Tube
Amplifier Type: Operational Amplifiers
Brand: Texas Instruments
In - Input Noise Current Density: 1.5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 1.4 us
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Voltage Gain dB: 134 dB
Unit Weight: 84,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

OPAx197/Q1 Low Offset Voltage Operational Amp

Texas Instruments OPAx197 36V Low Offset Voltage Operational Amplifier is part of a new generation of 36V operational amplifiers. This device offers outstanding dc precision and ac performance, including rail-to-rail input/output, low offset, low offset drift and 10MHz bandwidth. This operational amplifier has features such as differential input voltage range to the supply rail, high output current, high capacitive load drive and high slew rate. This makes the OPAx197 a robust, high-performance operational amplifier for high-voltage, industrial applications. The OPAx197/Q1 devices are AEC-Q100 qualified for automotive applications.
Learn more

In Stock: 369

Stock:
369
Can Dispatch Immediately
On Order:
825
Expected 27/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,43 € 24,30 €
2,06 € 51,50 €
1,94 € 145,50 €
1,89 € 567,00 €
1,84 € 966,00 €
1,79 € 1 879,50 €
1,74 € 4 437,00 €
1,69 € 8 492,25 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Texas Instruments OPA2197IDR
Texas Instruments
Precision Amplifiers Dual 36-V precision rail-to-rail input A A 595-OPA2197ID