OPA2227U

Texas Instruments
595-OPA2227U
OPA2227U

Mfr.:

Description:
Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier A 595 A 595-OPA2227U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 MHz
2.3 V/us
75 uV
10 nA
36 V
5 V
3.7 mA
45 mA
138 dB
3 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA2227
Tube
Amplifier Type: Low Noise Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 400 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.5 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126.02 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 186

Stock:
186
Can Dispatch Immediately
On Order:
450
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,78 € 11,78 €
9,28 € 92,80 €
8,09 € 202,25 €
7,81 € 585,75 €
7,58 € 2 274,00 €
7,42 € 3 895,50 €
7,27 € 7 633,50 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,97 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,56 €
Min:
1

Similar Product

Texas Instruments OPA2227U/2K5
Texas Instruments
Operational Amplifiers - Op Amps High Prec Low Noise Oper Amplifier A 595 A 595-OPA2227U