OPA2277MDTEP

Texas Instruments
595-OPA2277MDTEP
OPA2277MDTEP

Mfr.:

Description:
Precision Amplifiers OPA2277-EP High Prec Operationa Amplifie

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1 MHz
800 mV/us
35 uV
4 nA
36 V
4 V
35 mA
35 mA
140 dB
8 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 55 C
+ 125 C
OPA2277
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Part # Aliases: V62/14614-01XE
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx277 Precision Operational Amplifiers

Texas Instruments OPAx277 Precision Operational Amplifiers are precision operational amplifiers that replace the industry standard OP-177. It offers improved noise, wider output voltage swing, and is twice as fast with half the quiescent current. Features include ultra-low offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. The OPAx277 operates from ±2 to ±18V supplies with excellent performance. The OPAx277 precision operational amplifier is specified for real-world applications with a single limit over the ±5 to ±15V supply range. The OPAx227 is easy to use and free from phase inversion and overload problems in some operational amplifiers. These devices are stable in unity gain and provide excellent dynamic behavior over various load conditions. The OPA4277-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Quantities greater than 308 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,40 € 16,40 €
13,04 € 130,40 €
12,20 € 1 220,00 €
Full Reel (Order in multiples of 250)
12,20 € 3 050,00 €
11,39 € 5 695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.