OPA2316SIDGS

Texas Instruments
595-OPA2316SIDGS
OPA2316SIDGS

Mfr.:

Description:
Operational Amplifiers - Op Amps 10Mhz Low Power RRIO 1.8V CMOS OpAmp A 5 A 595-OPA2316SIDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2.5 mV
15 pA
50 mA
90 dB
MSOP-10
SMD/SMT
- 40 C
+ 125 C
OPA2316
Tube
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 30 uV/V
Factory Pack Quantity: 80
Subcategory: Amplifier ICs
THD plus Noise: 0.00008 %
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,46 € 14,60 €
1,21 € 30,25 €
1,14 € 91,20 €
1,10 € 264,00 €
1,07 € 599,20 €
1,04 € 1 081,60 €
1,01 € 2 585,60 €
0,989 € 4 984,56 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments OPA2316SIDGSR
Texas Instruments
Operational Amplifiers - Op Amps 10Mhz Low Power RRIO 1.8V CMOS OpAmp A 5 A 595-OPA2316SIDGS