OPA2325ID

Texas Instruments
595-OPA2325ID
OPA2325ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual precision wide bandwidth low nois

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
150 uV
10 pA
114 dB
SOIC-8
SMD/SMT
- 40 C
+ 125 C
OPA2325
Tube
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 200 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx325 Precision Operational Amplifier

Texas Instruments OPAx325 Precision Operational Amplifier is optimised for very low noise and wide bandwidth when operating on a low quiescent current of only 650µA. The OPAx325 features a linear input stage with zero crossover distortion. This op amp delivers an excellent common-mode rejection ratio (CMRR) of typically 114dB over the entire input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails. The zero crossover distortion combined with wide bandwidth, high slew rate, and low noise make this device a very good SAR ADC input driver amplifier. The low offset and 0.2pA input bias current make this device ideal for a wide range of precision applications with high-impedance sensors. The device has the feature of interfacing to high-impedance sensors on the input and being able to drive ADC inputs with very little distortion. This feature makes the OPAx325 suitable for various data acquisition and process control applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,46 € 2,46 €
1,84 € 18,40 €
1,55 € 38,75 €
1,47 € 110,25 €
1,41 € 423,00 €
1,37 € 719,25 €
1,32 € 1 386,00 €
1,29 € 3 289,50 €
1,26 € 6 331,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,18 €
Min:
1