OPA2356AID

Texas Instruments
595-OPA2356AID
OPA2356AID

Mfr.:

Description:
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp A 595-O A 595-OPA2356AIDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2356
2 Channel
200 MHz
360 V/us
92 dB
80 dB
60 mA
50 pA
2 mV
5.5 V
2.5 V
8.3 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.8 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 81.94 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
2,95 € 29,50 €
2,50 € 62,50 €
2,39 € 179,25 €
2,30 € 690,00 €
2,24 € 1 176,00 €
2,18 € 2 289,00 €
2,12 € 5 406,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,95 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,03 €
Min:
1

Similar Product

Texas Instruments OPA2356AIDR
Texas Instruments
High Speed Operational Amplifiers 2.5V 200MHz GBW CMOS Dual Op Amp A 595-O A 595-OPA2356AID