OPA2356MDGKREP

595-OPA2356MDGKREP
OPA2356MDGKREP

Mfr.:

Description:
Operational Amplifiers - Op Amps Enhanced product 2.5 V 200 MHz GBW CMO A A 595-OPA3S2859MRTWREP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
9 mV
50 pA
60 mA
80 dB
VSSOP-8
SMD/SMT
- 55 C
+ 125 C
OPA2356
Reel
0.1 dB Gain Flatness: 75 MHz
3 dB Bandwidth: 450 MHz
Amplifier Type: Voltage Feedback Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 50 fA
Ios - Input Offset Current: 50 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 1.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2356-EP Operational Amplifiers

Texas Instruments OPA2356-EP high-speed, voltage-feedback CMOS Operational Amplifiers are designed for video and other applications demanding a wide bandwidth. The OPA2356-EP offers features such as a differential gain of 0.02%, a differential phase of 0.05°, and a quiescent current of 8.3mA per channel. The device provides unity-gain stability and can drive large output currents.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,55 € 13 875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,78 €
Min:
1