OPA2387DR

Texas Instruments
595-OPA2387DR
OPA2387DR

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-high-precision zero-drift low-inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
5.7 MHz
2.8 V/us
350 nV
30 pA
5.5 V
1.7 V
10 mA
140 dB
8.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2387
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Amplifier
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM
In - Input Noise Current Density: 70 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 60 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 850 mV
Output Type: Rail to Rail
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.002 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx387 Precision Zero-Drift Op Amps

Texas Instruments OPAx387 Precision Zero-Drift Operational Amplifiers (Op Amps) comes with zero-drift technology, provides an offset voltage and offset drift that gives unparalleled long-term stability. With a mere 570µA of quiescent current, the OPAx387 can achieve 5.7MHz of bandwidth, a broadband noise of 8.5 V/√Hz, and a 1/f noise, at 177nVPP. These specifications are crucial to achieving extremely-high precision and no degradation of linearity in 16-bit to 24-bit analog to digital converters (ADCs). The Texas Instruments OPAx387 features a flat bias current over-temperature, and therefore, little to no calibration is needed in high input impedance applications over temperature. All versions are specified over the industrial temperature range of –40°C to +125°C.

In Stock: 2 118

Stock:
2 118 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,12 € 3,12 €
2,34 € 23,40 €
2,14 € 53,50 €
1,93 € 193,00 €
1,82 € 455,00 €
1,80 € 900,00 €
1,75 € 1 750,00 €
Full Reel (Order in multiples of 3000)
1,54 € 4 620,00 €
1,52 € 9 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.