OPA2652U

Texas Instruments
595-OPA2652U
OPA2652U

Mfr.:

Description:
High Speed Operational Amplifiers Dual 700MHz Voltage Feedback A 595-OPA26 A 595-OPA2652U/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2652
2 Channel
200 MHz
335 V/us
63 dB
95 dB
140 mA
15 uA
1.5 mV
12 V
6 V
5.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 54 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 504

Stock:
504 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,16 € 5,16 €
3,93 € 39,30 €
3,62 € 90,50 €
3,28 € 246,00 €
3,11 € 933,00 €
3,02 € 1 585,50 €
2,98 € 3 129,00 €
2,94 € 7 497,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,30 €
Min:
1

Similar Product

Texas Instruments OPA2652U/2K5
Texas Instruments
High Speed Operational Amplifiers Dual 700MHz V FeedB A 595-OPA2652U A 595 A 595-OPA2652U