OPA2695ID

Texas Instruments
595-OPA2695ID
OPA2695ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Ultra-WB Crnt-Feed b ack Op Amp A 595-OP A 595-OPA2695IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.1 GHz
2.9 kV/us
3.5 mV
60 uA
12 V
3.5 V
12.9 mA
120 mA
56 dB
1.8 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA2695
Tube
Amplifier Type: High Speed Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 18 pA
Maximum Dual Supply Voltage: 6 V
Minimum Dual Supply Voltage: 1.75 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 56 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: BiCOM
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,37 € 8,37 €
6,52 € 65,20 €
5,64 € 141,00 €
5,55 € 416,25 €
5,26 € 1 578,00 €
5,03 € 2 640,75 €
4,95 € 5 197,50 €
3 000 Quote