OPA27GU

Texas Instruments
595-OPA27GU
OPA27GU

Mfr.:

Description:
Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
8 MHz
1.9 V/us
25 uV
15 nA
44 V
8 V
3.3 mA
25 mA
122 dB
4.5 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA27
Tube
Amplifier Type: Low Offset Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 1.7 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 124 dB
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 593

Stock:
593
Can Dispatch Immediately
On Order:
1 275
Expected 09/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,73 € 4,73 €
3,61 € 36,10 €
3,10 € 77,50 €
2,98 € 223,50 €
2,86 € 858,00 €
2,77 € 1 454,25 €
2,68 € 2 814,00 €
2,64 € 6 732,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,40 €
Min:
1

Similar Product

Texas Instruments OPA27GU/2K5
Texas Instruments
Precision Amplifiers Ultra-Low Noise Prec Oper Amplifier A 59 A 595-OPA27GU