OPA2835IDR

Texas Instruments
595-OPA2835IDR
OPA2835IDR

Mfr.:

Description:
High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835ID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2835
2 Channel
31 MHz
160 V/us
91 dB to 113 dB
10 pA
500 uV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA2835 Dual VFB Op Amps

Texas Instruments OPA2835 dual VFB operational amplifiers (op amps) are low-power, rail-to-rail output, negative rail input, voltage-feedback devices designed to operate over a power supply range of 2.5V to 5.5V single supply and ±1.25V to ±2.75V dual supply. These TI op amps consume only 250µA per channel with a unity gain bandwidth of 56MHz, giving them an industry-leading power-to-performance ratio for rail-to-rail amplifiers. Texas Instruments OPA2835 VFB op amps are ideal for low power signal conditioning, audio ADC input buffer, and low power SAR and delta-sigma ADC driver applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,92 € 4 800,00 €
1,91 € 9 550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
3,46 €
Min:
1

Similar Product

Texas Instruments OPA2835ID
Texas Instruments
High Speed Operational Amplifiers DUAL ULT LO PWR RRO NEG RAIL IN VFB AMP A 595-OPA2835IDR