OPA2889IDGSR

Texas Instruments
595-OPA2889IDGSR
OPA2889IDGSR

Mfr.:

Description:
High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2889
2 Channel
75 MHz
250 V/us
66 dB
70 dB
40 mA
880 nA
1.5 mV
12 V
2.6 V
460 uA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 8.5 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 3 443

Stock:
3 443 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,07 € 5,07 €
3,87 € 38,70 €
3,57 € 89,25 €
3,24 € 324,00 €
3,10 € 775,00 €
3,04 € 1 520,00 €
2,92 € 2 920,00 €
Full Reel (Order in multiples of 2500)
2,77 € 6 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,90 €
Min:
1

Similar Product

Texas Instruments OPA2889IDGST
Texas Instruments
High Speed Operational Amplifiers Dual Lo Pwr Vltg Op Amp A 595-OPA2889IDG A 595-OPA2889IDGSR