OPA2991IDR

Texas Instruments
595-OPA2991IDR
OPA2991IDR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 40-V 4.5-MHz lo w-power operation A A 595-OPA2991IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
4.5 MHz
21 V/us
125 uV
10 pA
40 V
2.7 V
560 uA
75 mA
130 dB
10.8 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA2991
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 2 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 pA
Maximum Dual Supply Voltage: 20 V
Minimum Dual Supply Voltage: 1.35 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.00021 %
Unit Weight: 92,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx991/OPAx991-Q1 Operational Amplifiers

Texas Instruments OPAx991/OPAx991-Q1 Low-Noise Operational Amplifiers (Op Amps) are high voltage (40V) general-purpose op amps. These are available in single (OPA991/OPA991-Q1), dual (OPA2991/OPA2991-Q1), and quad (OPA4991/OPA4991-Q1) versions. These devices offer exceptional DC precision and AC performance, including rail-to-rail input/output, low offset (±125µV, typ), low offset drift (±0.3µV/°C, typ), low noise (10.5nV/√Hz and 1.8µVPP), and 4.5MHz bandwidth. These devices have unique features such as differential and common-mode input-voltage range to the supply rail, high output current (±75mA), high slew rate (21V/µs), high capacitive load drive (1nF), and shutdown functionality. These features make the OPAx991 a robust, high-performance operational amplifier for high-voltage industrial applications. 

In Stock: 8 047

Stock:
8 047 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,62 € 16,20 €
1,47 € 36,75 €
1,32 € 132,00 €
1,25 € 312,50 €
1,20 € 600,00 €
1,15 € 1 150,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2 850,00 €
1,10 € 5 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments OPA2991IPWR
Texas Instruments
Operational Amplifiers - Op Amps Dual 40-V 4.5-MHz lo w-power operation A A 595-OPA2991IDR