OPA314AIDBVT

Texas Instruments
595-OPA314AIDBVT
OPA314AIDBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps 3MHz RRIO 1.8V CMOS Op Amp A 595-OPA314A A 595-OPA314AIDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
3 MHz
1.5 V/us
2.5 mV
10 pA
5.5 V
1.8 V
150 uA
20 mA
96 dB
14 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA314
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx314/OPAx314-Q1 3MHz Op Amps

Texas Instruments OPAx314/OPAx314-Q1 3MHz Operational Amplifiers (op amps) are a new generation of low-power, general-purpose CMOS amplifiers. Rail-to-rail input and output swings, low quiescent current (150µA typ at 5.0VS) combined with a wide bandwidth of 3MHz, and very low noise (14nV/√Hz at 1kHz) make these TI devices ideal for use in a variety of battery-powered applications that require a good balance between cost and performance. The low input bias current supports applications with mega-ohm source impedances. The OPAx314-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 190

Stock:
190
Can Dispatch Immediately
On Order:
2 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,32 € 1,32 €
0,963 € 9,63 €
0,877 € 21,93 €
0,776 € 77,60 €
Full Reel (Order in multiples of 250)
0,728 € 182,00 €
0,686 € 343,00 €
0,661 € 661,00 €
0,649 € 1 622,50 €
0,642 € 3 210,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,03 €
Min:
1

Similar Product

Texas Instruments OPA314AIDBVR
Texas Instruments
Operational Amplifiers - Op Amps 3MHz RRIO 1.8V CMOS Op Amp A 595-OPA314A A 595-OPA314AIDBVT