OPA320AIDBVR
See Product Specifications
Mfr.:
Description:
Precision Amplifiers PRECISION 20MHZ RRIO CMOS OP AMP A 595-O A 595-OPA320AIDBVT
Datasheet
Application Notes
- Cascading Precision Op Amp Stages for Optimal AC and DC Performance
- Charge pump circuit (-0.3V) for negative amplifier supply
- Circuit to drive a switched capacitor reference input for high-precision devices
- Difference amplifier (subtractor) circuit (Rev. A)
- EMI-Hardened Op Amps Reduce Errors in Infusion Pumps (Rev. A)
- High-current battery monitor circuit: 0–10A 0-10kHz 18 bit
- High-voltage battery monitor circuit: ±20V 0–10kHz 18-bit fully differential (Rev. A)
- Noninverting circuit for high-to-low voltage level translation to drive ADC
- OPA320 OPA320S OPA2320 OPA2320S EMI Immunity Performance
- Powering a dual-supply op amp circuit with one LDO (Rev. A)
- Single-ended to differential using a two op-amp circuit
- Single-supply low-side unidirectional current-sensing solution (Rev. A)
- Zero-crossover Amplifiers: Features and Benefits (Rev. A)
Images
Models
PCN
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- JPHTS:
- 8542330996
- KRHTS:
- 8532331000
- MXHTS:
- 8542330299
- ECCN:
- EAR99
- Country of Origin:
- Thailand
- Assembly Country of Origin:
- China
- Country of Diffusion:
- United States
In Stock: 11 599
-
Stock:
-
11 599Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
27 000Expected 31/07/2026
-
Factory Lead Time:
-
16Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,18 € | 2,18 € | |
| 1,63 € | 16,30 € | |
| 1,48 € | 37,00 € | |
| 1,32 € | 132,00 € | |
| 1,25 € | 312,50 € | |
| Full Reel (Order in multiples of 3000) | ||
| 1,25 € | 3 750,00 € | |
Finland
