OPA362AIDCKR

Texas Instruments
595-OPA362AIDCKR
OPA362AIDCKR

Mfr.:

Description:
Video Amplifiers 3V Video Amp w/ Int Gain and Filter A 59 A 595-OPA362AIDCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Amplifiers
RoHS:  
OPA362
1 Channel
3.3 V
2.5 V
4.3 mA
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Amplifier Type: Integrated Filter Amplifier
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,474 € 1 422,00 €
0,469 € 2 814,00 €