OPA3691ID

Texas Instruments
595-OPA3691ID
OPA3691ID

Mfr.:

Description:
High Speed Operational Amplifiers Triple Wideband Curr ent Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA3691
3 Channel
280 MHz
2.1 kV/us
56 dB
190 mA
45 uA
800 uV
12 V
5 V
5.1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 1.7 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 55 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,05 € 14,05 €
11,01 € 110,10 €
10,24 € 256,00 €
9,13 € 1 095,60 €
9,09 € 2 545,20 €
8,82 € 4 586,40 €
8,74 € 8 740,00 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,72 €
Min:
1