OPA396DCKR

Texas Instruments
595-OPA396DCKR
OPA396DCKR

Mfr.:

Description:
Precision Amplifiers Single micropower ( 24 A) low-offset (1 OPA396DCKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 MHz
1 V/us
15 uV
10 fA
5.5 V
1.7 V
89 dB
60 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA396
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DIP-ADAPTER-EVM, DIYAMP-EVM
In - Input Noise Current Density: 30 fA
Input Type: Rail to Rail
Ios - Input Offset Current: 10 fA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 40 uV/V
Settling Time: 8 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Tradename: e-Trim
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx396 Precision Operational Amplifiers

Texas Instruments OPAx396 Precision Operational Amplifiers feature a combination of high bandwidth (1MHz) along with the very low quiescent current (23.5µA) in a high-precision amplifier. These features combined with rail-to-rail input and output make this device an exceptional choice in high-gain, low-power applications. The ultra-low input bias current of 10fA, 100µV of offset (maximum), and 1.2µV/°C of drift over temperature help maintain high precision in ratiometric and amperometric sensor front ends with demanding low-power requirements.

In Stock: 3 157

Stock:
3 157 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,92 € 9,20 €
0,829 € 20,73 €
0,735 € 73,50 €
0,691 € 172,75 €
0,664 € 332,00 €
0,647 € 647,00 €
Full Reel (Order in multiples of 3000)
0,613 € 1 839,00 €
0,60 € 3 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.