OPA4188AIPW

Texas Instruments
595-OPA4188AIPW
OPA4188AIPW

Mfr.:

Description:
Precision Amplifiers Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
2 MHz
800 mV/us
6 uV
160 pA
36 V
4 V
415 uA
18 mA
134 dB
8.8 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4188
Tube
Amplifier Type: Zero-Drift Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 0.075 uV/V
Factory Pack Quantity: 90
Subcategory: Amplifier ICs
Voltage Gain dB: 136 dB
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 362

Stock:
362 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,17 € 5,17 €
3,96 € 39,60 €
3,37 € 84,25 €
3,23 € 290,70 €
3,14 € 847,80 €
2,98 € 1 609,20 €
2,93 € 3 164,40 €
2,89 € 7 282,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,34 €
Min:
1

Similar Product

Texas Instruments OPA4188AIPWR
Texas Instruments
Precision Amplifiers Low Noise RRO 36V 0- Drift Op Amp A 595- A 595-OPA4188AIPW