OPA4205APWT

Texas Instruments
595-OPA4205APWT
OPA4205APWT

Mfr.:

Description:
Precision Amplifiers Low-power low-noise four-channel precisi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
3.6 MHz
3.2 V/us
4 uV
100 pA
36 V
4.5 V
124 dB
7.4 nV sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4205
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 110 fA
Input Type: Differential
Ios - Input Offset Current: 100 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 2.8 us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: 0.0004 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx205 Low-Power Low-Noise Precision Amplifier

Texas Instruments OPAx205 Low-Power Low-Noise Precision Amplifier is the next generation of the industry-standard OPAx277 family. The device is a precision, bipolar e-trim operational amplifier with super-beta inputs. The device uses TI’s proprietary trimming technology to achieve an impressive input offset voltage of ±2µV (typical) and an input offset voltage drift of ±0.04µV (typical).

In Stock: 298

Stock:
298 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 298 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,76 € 7,76 €
6,03 € 60,30 €
5,60 € 140,00 €
5,12 € 512,00 €
Full Reel (Order in multiples of 250)
4,54 € 1 135,00 €
4,43 € 4 430,00 €
4,36 € 10 900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.