OPA4206ADR

Texas Instruments
595-OPA4206ADR
OPA4206ADR

Mfr.:

Description:
Precision Amplifiers Input-overvoltage-pr otected low-power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
3.6 MHz
3.2 V/us
4 uV
500 pA
36 V
4.5 V
220 uA
25 mA
124 dB
8 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4206
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Power Super Beta
Brand: Texas Instruments
In - Input Noise Current Density: 110 fA
Ios - Input Offset Current: 400 pA
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Settling Time: 2.2 us, 2.8 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0004 %
Voltage Gain dB: 132 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx206 Precision Operational Amplifier

Texas Instruments OPAx206 Precision Operational Amplifier (Op Amp) is the next generation of the industry-standard OPAx277 family with the additional feature of input overvoltage protection (OVP). The device is a precision bipolar, e-trim operational amplifier with super beta inputs. The device uses TI’s proprietary trimming technology to achieve an impressive input offset voltage of ±2µV (Typ.) and input offset voltage drift of ±0.04µV/°C (Typ.). The input overvoltage protection activates when the input signal exceeds the supply range and offers protection up to 40V beyond either supply. This feature eliminates the need for external cumbersome circuitry to prevent the amplifier from damage.

In Stock: 4 739

Stock:
4 739 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,82 € 6,82 €
5,28 € 52,80 €
4,89 € 122,25 €
4,47 € 447,00 €
4,25 € 1 062,50 €
4,24 € 2 120,00 €
4,17 € 4 170,00 €
Full Reel (Order in multiples of 3000)
4,00 € 12 000,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.