OPA4206APWR

Texas Instruments
595-OPA4206APWR
OPA4206APWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Input-overvoltage-pr otected low-power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
3.6 MHz
4 V/us
4 uV
1 nA
36 V
4.5 V
124 dB
8.4 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA4206
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 110 fA
Ios - Input Offset Current: 600 pA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 2.25 V
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 124 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0004 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx206 Precision Operational Amplifier

Texas Instruments OPAx206 Precision Operational Amplifier (Op Amp) is the next generation of the industry-standard OPAx277 family with the additional feature of input overvoltage protection (OVP). The device is a precision bipolar, e-trim operational amplifier with super beta inputs. The device uses TI’s proprietary trimming technology to achieve an impressive input offset voltage of ±2µV (Typ.) and input offset voltage drift of ±0.04µV/°C (Typ.). The input overvoltage protection activates when the input signal exceeds the supply range and offers protection up to 40V beyond either supply. This feature eliminates the need for external cumbersome circuitry to prevent the amplifier from damage.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 07/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,97 € 5,97 €
4,58 € 45,80 €
4,24 € 106,00 €
3,86 € 386,00 €
3,71 € 927,50 €
3,65 € 1 825,00 €
3,62 € 3 620,00 €
Full Reel (Order in multiples of 3000)
3,41 € 10 230,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.