OPA4330AIPWR

Texas Instruments
595-OPA4330AIPWR
OPA4330AIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8V35uAmicroPwr Pre c0 Drift CMOS A 595 A 595-OPA4330AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
350 kHz
160 mV/us
50 uV
300 pA
5.5 V
1.8 V
21 uA
5 mA
115 dB
55 nV/sqrt Hz
TSSOP-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA4330
Reel
Cut Tape
MouseReel
Amplifier Type: Micropower Amplifier
Brand: Texas Instruments
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 57,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPAx330 CMOS Operational Amplifiers

Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 994
Expected 04/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,96 € 29,60 €
2,73 € 68,25 €
2,47 € 247,00 €
2,35 € 587,50 €
2,34 € 1 170,00 €
2,26 € 2 260,00 €
Full Reel (Order in multiples of 2000)
2,15 € 4 300,00 €
2,11 € 8 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,49 €
Min:
1

Similar Product

Texas Instruments OPA4330AIPW
Texas Instruments
Operational Amplifiers - Op Amps 1.8V35uAmicroPwr Pre c0 Drift CMOS A 595 A 595-OPA4330AIPWR