OPA445AP

Texas Instruments
595-OPA445AP
OPA445AP

Mfr.:

Description:
Operational Amplifiers - Op Amps Hi Voltage FET-Input Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 MHz
15 V/us
5 mV
100 pA
90 V
20 V
4.2 mA
15 mA
95 dB
15 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 55 C
+ 125 C
OPA445
Tube
Amplifier Type: High Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 6 fA
Maximum Dual Supply Voltage: 45 V
Minimum Dual Supply Voltage: 10 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 107.96 dB
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Technology: BiFET
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 894

Stock:
894 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,33 € 16,33 €
13,23 € 132,30 €
12,17 € 608,50 €
11,74 € 1 174,00 €
11,27 € 2 817,50 €
11,02 € 5 510,00 €
11,01 € 11 010,00 €
3 000 Quote