OPA455IDDAR

Texas Instruments
595-OPA455IDDAR
OPA455IDDAR

Mfr.:

Description:
Operational Amplifiers - Op Amps 150-V wide bandwidt h 6.5-MHz high-slew A 595-OPA455IDDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
6.5 MHz
32 V/us
3.4 mV
75 V
6 V
3.2 mA
45 mA
120 dB
HSOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA455
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

OPA455 Unity-Gain Stable Operational Amplifier

Texas Instruments OPA455 Unity-Gain Stable Operational Amplifier is a high-voltage (150V), high current drive (45mA), unity-gain stable operational amplifier, with a gain-bandwidth product of 6.5MHz and slew rate of 32V/us. As a result of the amplifier's wide output range, this device is an excellent choice for high-voltage piezo driving, avalanche photodiode biasing, and high-voltage Howland current pump or voltage output stages.

In Stock: 2 771

Stock:
2 771 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,64 € 7,64 €
5,93 € 59,30 €
5,50 € 137,50 €
5,03 € 503,00 €
4,87 € 1 217,50 €
4,79 € 2 395,00 €
4,72 € 4 720,00 €
Full Reel (Order in multiples of 2500)
4,54 € 11 350,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,82 €
Min:
1

Similar Product

Texas Instruments OPA455IDDA
Texas Instruments
Operational Amplifiers - Op Amps 150-V wide bandwidt h 6.5-MHz high-slew A 595-OPA455IDDAR