OPA607IDBVR

Texas Instruments
595-OPA607IDBVR
OPA607IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low power precision 50 MHz decompensat A A 595-OPA607IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
50 MHz
24 V/us
600 uV
10 pA
5.5 V
2.2 V
900 uA
20 mA
100 dB
3.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA607
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx607/OPAx607-Q1 CMOS Op Amps

Texas Instruments OPAx607/OPAx607-Q1 Rail-to-Rail Output CMOS Operational Amplifiers (Op Amps) are decompensated minimum gain of 6 V/V stable with low noise of 3.8nV/√Hz and wide gain bandwidth of 50MHz. The low noise and wide bandwidth of the OPAx607/OPAx607-Q1 devices make them attractive for general-purpose applications that require a good balance between cost and performance. The high-impedance CMOS inputs make the Texas Instruments OPAx607/OPAx607-Q1 an ideal amplifier to interface with sensors with high output impedance (for example, piezoelectric transducers).

In Stock: 414

Stock:
414
Can Dispatch Immediately
On Order:
3 000
Expected 13/11/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,86 € 8,60 €
0,779 € 19,48 €
0,691 € 69,10 €
0,648 € 162,00 €
0,623 € 311,50 €
0,605 € 605,00 €
Full Reel (Order in multiples of 3000)
0,568 € 1 704,00 €
0,556 € 3 336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,51 €
Min:
1

Similar Product

Texas Instruments OPA607IDBVT
Texas Instruments
Operational Amplifiers - Op Amps Low power precision 50 MHz decompensat A A 595-OPA607IDBVR