OPA637AM

Texas Instruments
595-OPA637AM
OPA637AM

Mfr.:

Description:
High Speed Operational Amplifiers Prec High-Speed Dife t Oper Amp A 595-OP A 595-OPA828IDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA637
1 Channel
80 MHz
135 V/us
116 dB
110 dB
45 mA
10 pA
130 uV
36 V
9 V
7 mA
- 25 C
+ 85 C
Through Hole
TO-99-8
Tube
Brand: Texas Instruments
en - Input Voltage Noise Density: 20 nV/sqrt Hz
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Pd - Power Dissipation: 1 W
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 20
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,15 € 65,15 €
51,95 € 519,50 €
50,66 € 1 013,20 €

Similar Product

Texas Instruments OPA828IDR
Texas Instruments
Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V A A 595-OPA828ID