OPA810IDR

Texas Instruments
595-OPA810IDR
OPA810IDR

Mfr.:

Description:
High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA810
1 Channel
70 MHz
200 V/us
100 dB
75 mA
20 pA
500 uV
27 V
4.75 V
3.7 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 140 MHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 6.3 nV/sqrt Hz
In - Input Noise Current Density: 5 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 92 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA810/OPA810-Q1 Single-Channel Op Amps

Texas Instruments OPA810/OPA810-Q1 Single-Channel Operational Amplifiers offer a field-effect transistor (FET) input, voltage-feedback, and bias current in the picoampere (pA) range. The OPA810/OPA810-Q1 Op Amp is unity-gain stable with a small signal and a unity-gain bandwidth of 140MHz and provides excellent DC precision and dynamic AC performance at a low quiescent current (IQ) of 3.7mA per channel.

In Stock: 3 371

Stock:
3 371 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,31 € 3,31 €
2,50 € 25,00 €
2,30 € 57,50 €
2,07 € 207,00 €
1,97 € 492,50 €
1,95 € 975,00 €
1,85 € 1 850,00 €
Full Reel (Order in multiples of 2500)
1,78 € 4 450,00 €
1,75 € 8 750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,74 €
Min:
1

Similar Product

Texas Instruments OPA810IDT
Texas Instruments
High Speed Operational Amplifiers Single Channel High Performance 27 V A 5 A 595-OPA810IDR