OPA814DR

Texas Instruments
595-OPA814DR
OPA814DR

Mfr.:

Description:
High Speed Operational Amplifiers 600-MHz high-precis ion unity-gain-stabl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA814
1 Channel
250 MHz
750 V/us
83 dB
2 pA
250 uV
12.6 V
6 V
16 mA
- 40 C
+ 105 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: High Precision
Brand: Texas Instruments
en - Input Voltage Noise Density: 5.3 nV/sqrt Hz
In - Input Noise Current Density: 11 fA
Input Type: FET
Ios - Input Offset Current: 1 pA
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPA814 Unity-Gain Stable Voltage-Feedback Op Amp

Texas Instruments OPA814 Unity-Gain Stable Voltage-Feedback Operational Amplifier (Op Amp) is designed for high-speed, high-precision, and wide-dynamic-range applications. The OPA814 has a low-noise junction gate field-effect transistor (JFET) input stage with a wide gain bandwidth of 250MHz and a supply range from 6V to 12.6V. The fast slew rate of 750V/µs allows a wide large-signal bandwidth and low distortion when used as a high-impedance buffer in high-speed digitizers, active probes, and other test and measurement applications.

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
3 000
Expected 31/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,93 € 8,93 €
6,95 € 69,50 €
6,46 € 161,50 €
5,92 € 592,00 €
5,75 € 1 437,50 €
5,68 € 2 840,00 €
5,54 € 5 540,00 €
Full Reel (Order in multiples of 3000)
4,60 € 13 800,00 €
6 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.