OPA828IDGNT

Texas Instruments
595-OPA828IDGNT
OPA828IDGNT

Mfr.:

Description:
Operational Amplifiers - Op Amps High-speed (45 MHz a nd 150 V/ s) 36-V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
45 MHz
150 V/us
300 uV
8 pA
36 V
8 V
5.5 mA
30 mA
115 dB
4 nV/sqrt Hz
HVSSOP-8
SMD/SMT
- 40 C
+ 125 C
OPA828
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPAx828 JFET-Input Operational Amplifier

Texas Instruments OPAx828 JFET-Input Operational Amplifier is the next generation OPA627 and OPA827 operational amplifier (op amp), combining high speed with high DC precision and AC performance. This op amp supplies low-offset voltage, low drift over temperature, low bias current, and low noise with only 60nVRMS 0.1 to 10Hz noise. The OPA828 operates over a wide supply-voltage range, ±4V to ±18V, on a supply current of 5.5mA/channel (typical).

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,49 € 8,49 €
6,62 € 66,20 €
6,15 € 153,75 €
5,74 € 574,00 €
Full Reel (Order in multiples of 250)
5,50 € 1 375,00 €
5,27 € 2 635,00 €
5,01 € 5 010,00 €
2 500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.