OPA855IDSGT

Texas Instruments
595-OPA855IDSGT
OPA855IDSGT

Mfr.:

Description:
High Speed Operational Amplifiers 8 GHz Gain Bandwidth Product Decompensa A 595-OPA855IDSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA855
1 Channel
8 GHz
2.75 kV/us
76 dB
100 dB
105 mA
5 uA
2.5 mV
5.25 V
3.3 V
17.8 mA
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 2.5 GHz
Brand: Texas Instruments
en - Input Voltage Noise Density: 0.98 nV/sqrt Hz
In - Input Noise Current Density: 2.5 pA
Ios - Input Offset Current: 1 uA
Product: High Speed Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 86 dB
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 11,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

OPA855 Decompensated Transimpedance Amplifiers

Texas Instruments OPA855 Decompensated Transimpedance Amplifiers provide a wide band and low-noise with bipolar inputs ideal for wideband transimpedance and voltage amplifier applications. The OPA855 can be configured as a transimpedance amplifier (TIA). When used as a TIA, the 8GHz gain bandwidth product (GBWP) enables high closed-loop bandwidths at transimpedance gains of up to tens of kΩs.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
250
Expected 10/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,51 € 7,51 €
5,82 € 58,20 €
5,41 € 135,25 €
4,95 € 495,00 €
Full Reel (Order in multiples of 250)
4,39 € 1 097,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,36 €
Min:
1

Similar Product

Texas Instruments OPA855IDSGR
Texas Instruments
High Speed Operational Amplifiers 8 GHz Gain Bandwidth Product Decompensa A 595-OPA855IDSGT