OPA890ID

Texas Instruments
595-OPA890ID
OPA890ID

Mfr.:

Description:
High Speed Operational Amplifiers Low Pwr Wideband Vlt g Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA890
1 Channel
130 MHz
500 V/us
62 dB
67 dB
40 mA
2 uA
1 mV
12 V
3 V
1.1 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 8.1 nV/sqrt Hz
Moisture Sensitive: Yes
Pd - Power Dissipation: 79 mW
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 592

Stock:
592 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,30 € 23,00 €
2,11 € 52,75 €
1,88 € 141,00 €
1,78 € 534,00 €
1,74 € 913,50 €
1,65 € 1 732,50 €
1,60 € 4 800,00 €
1,57 € 9 420,00 €