OPA892DR

Texas Instruments
595-OPA892DR
OPA892DR

Mfr.:

Description:
Operational Amplifiers - Op Amps 2-GHz 10-V/V stable 0.95-nVvHz operation

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
2 GHz
700 V/us
1 mV
20 uA
36 V
9 V
7.5 mA
200 mA
85 dB, 90 dB
950 pV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA892
3 dB Bandwidth: 290 MHz
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
In - Input Noise Current Density: 2.3 pA
Ios - Input Offset Current: 250 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4.5 V
Product: High-Speed Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %, 0.0005 %
Vcm - Common Mode Voltage: 4.3 V to 14.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OPAx892 Ultra-Low THD Operational Amplifiers

Texas Instruments OPAx892 Ultra-Low THD Operational Amplifiers are ultra-low voltage noise, high-speed voltage-feedback amplifiers. These amplifiers are excellent for low-voltage noise applications, including communication and imaging. The single-amplifier OPA892 and the dual-amplifier OPA2892 offer excellent AC performance with a 290MHz bandwidth, a 700V/µs slew rate, and a 30‑ns settling time (0.1%) for a gain of 10 V/V. The Texas Instruments OPAx892 are stable at gains of 10 or greater and –9 or less. These amplifiers have a high drive capability of 200 mA and draw only 7.5mA supply current per amplifier. With a total harmonic distortion (THD) of –68dBc at f = 1MHz, the OPAx892 are designed for applications requiring low distortion. Because the distortion remains low over a wide range of output voltages, the OPAx892 is useful in large dynamic-range applications such as imaging, sonar, and audio.

In Stock: 967

Stock:
967 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,38 € 6,38 €
4,91 € 49,10 €
4,54 € 113,50 €
4,14 € 414,00 €
3,98 € 995,00 €
3,92 € 1 960,00 €
3,90 € 3 900,00 €
3,53 € 10 590,00 €