P82B96PWR

Texas Instruments
595-P82B96PWR
P82B96PWR

Mfr.:

Description:
Buffers & Line Drivers Dual Bidirectional B us Buffer A 595-P82 A 595-P82B96PW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
P82B96
2 Input
2 Output
Non-Inverting
TSSOP-8
30 mA
900 uA
2 V
15 V
2 mA
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: Bidirectional Bus Buffer
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5 ns
Series: P82B96
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
6 000
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,00 € 4,00 €
3,01 € 30,10 €
2,77 € 69,25 €
2,49 € 249,00 €
2,37 € 592,50 €
2,35 € 1 175,00 €
2,21 € 2 210,00 €
Full Reel (Order in multiples of 2000)
2,16 € 4 320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,28 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,28 €
Min:
1

Similar Product

Texas Instruments P82B96PW
Texas Instruments
Buffers & Line Drivers Dual Bidirectional Bus Buffer
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.