PCA9306YZTR

Texas Instruments
595-PCA9306YZTR
PCA9306YZTR

Mfr.:

Description:
Translation - Voltage Levels Dual BiDir I2C-Bus & SMBus Vltg Lev-Tran

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bidirectional Voltage Level Translator
DSBGA-8
5.5 V
1.2 V
PCA9306
1.2 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Tradename: NanoStar
Unit Weight: 2,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

PCA9306 Voltage-Level Translator

Texas Instruments PCA9306 voltage-level translator allows bidirectional voltage translations between 1.2V and 5V without the use of a direction pin. The low ON-state resistance of the switch allows connections to be made with minimal propagation delay. The TI PCA9306 voltage-level translator is I²C and SMBus compatible and enables a system designer to isolate two halves of a bus, allowing more I²C devices or longer trace length to be accommodated.

In Stock: 1 584

Stock:
1 584
Can Dispatch Immediately
On Order:
6 000
Expected 14/09/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,539 € 5,39 €
0,487 € 12,18 €
0,427 € 42,70 €
0,399 € 99,75 €
0,383 € 191,50 €
Full Reel (Order in multiples of 3000)
0,35 € 1 050,00 €
0,342 € 2 052,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.