PCA9518DBR

Texas Instruments
595-PCA9518DBR
PCA9518DBR

Mfr.:

Description:
Interface - I/O Expanders Expandable 5-Ch I2C Hub A 595-PCA9518DBT A 595-PCA9518DBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9518
SMD/SMT
SSOP-20
5 I/O
3 V
3.6 V
400 kHz
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Features: Reset Pin
Operating Supply Voltage: 3 V to 3.6 V
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,26 € 4 520,00 €