PCA9534DBR

Texas Instruments
595-PCA9534DBR
PCA9534DBR

Mfr.:

Description:
Interface - I/O Expanders Remote 8B I2C & Lo- Pwr I/O Expander A 5 A 595-PCA9534DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9534
SMD/SMT
SSOP-16
I2C, Serial, SMBus
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin
Logic Family: PCA9534
Operating Supply Voltage: 2.3 V to 5.5 V
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Type: I/O Expander
Unit Weight: 128,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 869

Stock:
2 869 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,72 € 3,72 €
2,82 € 28,20 €
2,60 € 65,00 €
2,36 € 236,00 €
2,31 € 577,50 €
2,30 € 1 150,00 €
2,16 € 2 160,00 €
Full Reel (Order in multiples of 2000)
2,10 € 4 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,46 €
Min:
1

Similar Product

Texas Instruments PCA9534DB
Texas Instruments
Interface - I/O Expanders Rem 8B I2C & Lo-Pwr I/O Expander A 595-P A 595-PCA9534DBR