PCA9539DBR

Texas Instruments
595-PCA9539DBR
PCA9539DBR

Mfr.:

Description:
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
PCA9539
SMD/SMT
SSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: PCA9539
Operating Supply Current: 1 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: - 10 mA, 25 mA
Output Type: Open Drain
Product Type: I/O Expanders
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1 795

Stock:
1 795 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,44 € 3,44 €
2,56 € 25,60 €
2,35 € 58,75 €
2,11 € 211,00 €
1,99 € 497,50 €
1,94 € 970,00 €
1,85 € 1 850,00 €
Full Reel (Order in multiples of 2000)
1,79 € 3 580,00 €
1,75 € 7 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,23 €
Min:
1

Similar Product

Texas Instruments PCA9539DB
Texas Instruments
Interface - I/O Expanders 16-Bit I2C & SMBus L o-Pwr I/O Expander A 595-PCA9539DBR