PCM1609APT

Texas Instruments
595-PCM1609APT
PCM1609APT

Mfr.:

Description:
Audio D/A Converter ICs 24-bit 192kHz 8ch De lta-Sig Audio DAC A A 595-PCM1609APTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
192 kHz
Serial (5-Wire)
24 bit
LQFP-48
8 Output
105 dB
4.5 V
5.5 V
PCM1609A
- 25 C
+ 85 C
SMD/SMT
Tray
Brand: Texas Instruments
Gain Error: +/- 6 % FSR
Number of Channels: 8 Channel
Operating Supply Current: 36 mA
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Analog and Digital
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 1 805,00 €