PCM1795DBR

Texas Instruments
595-PCM1795DBR
PCM1795DBR

Mfr.:

Description:
Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
200 kHz
I2C, SPI
32 bit
SSOP-28
2 Output
123 dB
4.75 V
5.25 V
PCM1795
- 25 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: +/- 7 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.0005 %
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM1795 Stereo Audio DACs

Texas Instruments PCM1795 Stereo Audio Digital-to-Analog converters (DACs) support circuitry in a small SSOP-28 package. The TI PCM1795 uses advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The TI PCM1795 DAC provides balanced current outputs that allow the user to optimize analog performance externally.

In Stock: 3 873

Stock:
3 873 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,24 € 5,24 €
4,02 € 40,20 €
3,71 € 92,75 €
3,37 € 337,00 €
3,29 € 822,50 €
Full Reel (Order in multiples of 2000)
2,85 € 5 700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,18 €
Min:
1

Similar Product

Texas Instruments PCM1795DB
Texas Instruments
Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DBR